Filter Your Search
1 - 10 of 461,756 results
|
GMS34112TK-D
SK Hynix Inc
|
Check for Price | Obsolete | 4 | 500 kHz | 500 kHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 4.5 V | 2.2 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SK HYNIX INC | SOIC | SOP, | 20 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MB8845HM
FUJITSU Limited
|
Check for Price | No | Obsolete | 4 | 3 MHz | 2048 | 64 | MB8850 | YES | 5 V | CMOS | MROM | OTHER | S-PQFP-G48 | Not Qualified | e0 | 70 °C | -30 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.7SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | FUJITSU LTD | QFP, QFP48,.7SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
LC66E516
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 4.35 MHz | 4.35 MHz | 58 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QFC64 PACKAGE | NO | NO | NO | YES | UVPROM | 5.5 V | 4.5 V | OTHER | R-CDIP-T64 | Not Qualified | 40 °C | 10 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SANYO ELECTRIC CO LTD | DIP | DIP, | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
SH67K93
Sino Wealth Electronic Ltd
|
Check for Price | Contact Manufacturer | 4 | 24576 | 2768 | 3 V | CMOS | MROM | 20 µA | COMMERCIAL | Not Qualified | 70 °C | -10 °C | DIE OR CHIP | SINO WEALTH ELECTRONIC LTD | DIE | , DIE OR CHIP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MSM6352RS40
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 3.58 MHz | 2048 | 320 | OLMS-63 | NO | CMOS | MROM | 6.8 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MB88516B-P-SH
FUJITSU Limited
|
Check for Price | No | Obsolete | 4 | 3 MHz | 4096 | 128 | MB88500 | NO | 5 V | CMOS | MROM | 18 mA | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | FUJITSU LTD | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
UPD17002CU-ZZZ
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 8 MHz | 8 MHz | 27 | NO | MICROCONTROLLER | CMOS | YES | NO | YES | NO | MROM | 5.5 V | 4.5 V | R-PDIP-T48 | Not Qualified | 48 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, SDIP-48 | unknown | |||||||||||||||||||||||||||
|
BU3451
ROHM Semiconductor
|
Check for Price | No | Obsolete | 4 | 3.58 MHz | 2048 | 48 | 4.2 MHz | 12 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 2 mA | 6 V | 4 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.4 mm | 15 mm | ROHM CO LTD | SOIC | SOP, SOP24,.3 | 24 | unknown | 8542.31.00.01 | |||||||||||
|
COP422L-XXX/N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 2 MHz | 1024 | 32 | 64 | COP400 | 2 MHz | 12 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 4 | 8 | NO | MROM | 9 mA | 6.3 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 | ||||||
|
LC6529NMFP30S
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 4 | 4 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 3 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 2.5 mm | 7.9 mm | 15.3 mm | SANYO SEMICONDUCTOR CO LTD | DFP | SSOP, | 30 | unknown | 8542.31.00.01 |