Filter Your Search
21 - 30 of 439,056 results
|
S1C17564D00E10N
Seiko Epson Corporation
|
Check for Price | Not Recommended | 16 | 24 MHz | 24 MHz | 40 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES ANALOG MINIMUM SUPPLY AT 2.7 V | NO | NO | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-XUUC-N | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | 3.137 X 3.137 MM, DIE | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
ST72F321R6TAE
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.8 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | 14 X 14 MM, ROHS COMPLIANAT, LQFP-64 | compliant | 8542.31.00.01 | QFP | 64 | ||||||||||||||||
|
Z86D8608SSG
Zilog Inc
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 8 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 2.3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | ZILOG INC | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | |||||||||||||||||
|
MC9S12P32CQKR
NXP Semiconductors
|
Check for Price | Active | 16 | 32 MHz | 16 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 3.13 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
PIC16LF628-04/SS301
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 4 MHz | 2048 | 224 | PIC | 4 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FLASH | 600 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 7.2 mm | 7.78 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | SSOP | 20 | ||||||||||||||||
|
ZGP323LAP2832C
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 32768 | 237 | Z8 | 8 MHz | 24 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 10 mA | 3.6 V | 2 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.21 mm | 15.24 mm | 36.96 mm | IXYS CORP | PLASTIC, DIP-28 | unknown | 8542.31.00.01 | DIP | 28 | |||||||||
|
MC908GR60AMFAE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 61440 | 2048 | 68HC08 | 32 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, QFP48,.35SQ,20 | unknown | 8542.31.00.01 | QFP | 48 | 3A991 | |||||
|
R5F2LA58ANFP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 65536 | 3584 | R8C | 20 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 11 mA | 5.5 V | 2.7 V | OTHER | S-PQFP-G52 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | compliant | 8542.31.00.01 | QFP | 52 | |||||||||
|
UPD703308GC-XXX-8BT
NEC Electronics America Inc
|
Check for Price | No | Transferred | 32 | 20 MHz | 16 | 16 | 10 MHz | 67 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, PLASTIC, TQFP-80 | compliant | |||||||||||||||||
|
TS80C51RA2-LLBD
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | QCCJ, | compliant | 8542.31.00.01 | LCC | 44 | 3A991.A.2 |