Parametric results for: STM32F103ZCT6 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: stm32f103zct6 Sorted By: ROM (words)
Select parts from the table below to compare.
Compare
Compare
STM32F103ZCT6XXXTR
STMicroelectronics
Check for Price Yes Active 32 72 MHz 262144 49152 CORTEX-M3 16 MHz 112 11 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 12 8 YES FLASH 69 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm STMICROELECTRONICS not_compliant 8542.31.00.01
STM32F103ZCT6
STMicroelectronics
$6.2183 Yes Active 32 72 MHz 262144 49152 CORTEX-M3 16 MHz 112 11 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 12 8 YES FLASH 70 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS compliant 8542.31.00.01 QFP LQFP-144 144 3A991.A.2 STMicroelectronics
STM32F103ZCT6TR
STMicroelectronics
$5.1021 Active 32 72 MHz 262144 49152 CORTEX-M3 16 24 16 MHz 112 11 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 8 YES FLASH 69 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS compliant 8542.31.00.01 QFP LQFP-144 144 3A991.A.2 STMicroelectronics
STM32F103ZCT6XXX
STMicroelectronics
Check for Price Yes Yes Active 32 72 MHz 262144 49152 CORTEX-M3 16 24 16 MHz 112 11 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 8 YES FLASH 69 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS compliant 8542.31.00.01 QFP LFQFP, QFP144,.87SQ,20 144