Parametric results for: STM32F207ZGT7 under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: stm32f207zgt7 Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
STM32F207ZGT7
STMicroelectronics
$11.3988 Yes Active 32 120 MHz 1048576 131072 CORTEX-M3 32 24 26 MHz 114 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 YES FLASH 93 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G144 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP LQFP-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F207ZGT7XXXTR
STMicroelectronics
Check for Price Yes Active 32 120 MHz 1048576 131072 CORTEX-M3 26 MHz 114 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 YES FLASH 93 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G144 Not Qualified 105 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 20 mm 20 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F207ZGT7XXX
STMicroelectronics
Check for Price Yes Yes Active 32 120 MHz 1048576 131072 CORTEX-M3 26 MHz 114 15 YES 2.1 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 8 8 8 YES FLASH 93 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G144 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP LFQFP, QFP144,.87SQ,20 144 compliant 3A991.A.2 8542.31.00.01
STM32F207ZGT7TR
STMicroelectronics
Check for Price Yes Yes Active 32 120 MHz 1048576 131072 CORTEX-M3 26 MHz 114 15 YES 2.1 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 8 8 8 YES FLASH 93 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G144 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP LFQFP, QFP144,.87SQ,20 144 compliant 3A991.A.2 8542.31.00.01
STM32F207ZGT7VXXX
STMicroelectronics
Check for Price Active 32 120 MHz 1048576 131072 CORTEX-M3 26 MHz 114 15 YES 2.1 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 8 8 8 YES FLASH 93 mA 3.6 V 1.8 V S-PQFP-G144 105 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01