Filter Your Search
1 - 4 of 4 results
|
STM32F303CCT6TR
STMicroelectronics
|
$7.6958 | Yes | Active | 32 | 72 MHz | 262144 | 40960 | CORTEX-M4F | 32 MHz | 37 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 12 | 4 | 8 | 8 | YES | FLASH | 69.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||
|
STM32F303CCT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 262144 | 40960 | CORTEX-M4F | 32 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 69.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
STM32F303CCT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 262144 | 40960 | CORTEX-M4F | 32 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 69.7 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
STM32F303CCT6
STMicroelectronics
|
$5.4316 | Yes | Active | 32 | 72 MHz | 262144 | 40960 | 40960 | CORTEX-M4 | 32 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 12 | 8 | YES | FLASH | 67.6 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | QFP | 48 |