Filter Your Search
1 - 3 of 3 results
|
STM32F401RET6JTR
STMicroelectronics
|
$4.2899 | Yes | Obsolete | 32 | 84 MHz | 26 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.7 V | NOT SPECIFIED | NOT SPECIFIED | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||
|
STM32F401RET6TR
STMicroelectronics
|
$7.0138 | Yes | Active | 32 | 84 MHz | 524288 | 50 MHz | 50 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.7 V | NOT SPECIFIED | NOT SPECIFIED | 64 | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||
|
STM32F401RET6
STMicroelectronics
|
$5.7952 | Yes | Active | 32 | 84 MHz | 524288 | 98304 | 8 | 26 MHz | 50 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | LQFP-64 |