Filter Your Search
1 - 10 of 461,756 results
|
HD404394FT
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 1.12 MHz | 4096 | 128 | HMCS400 | 4.5 MHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 3.5 mA | 5.5 V | 3 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | e0 | 75 °C | -20 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 8 mm | 11 mm | RENESAS ELECTRONICS CORP | DFP | FP-30D | 30 | unknown | 8542.31.00.01 | ||||
|
LC66E516
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 4.35 MHz | 4.35 MHz | 58 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QFC64 PACKAGE | NO | NO | NO | YES | UVPROM | 5.5 V | 4.5 V | OTHER | R-CDIP-T64 | Not Qualified | 40 °C | 10 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SANYO ELECTRIC CO LTD | DIP | DIP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||
|
MB8845HM
FUJITSU Limited
|
Check for Price | No | Obsolete | 4 | 3 MHz | 2048 | 64 | MB8850 | YES | 5 V | CMOS | MROM | OTHER | S-PQFP-G48 | Not Qualified | e0 | 70 °C | -30 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.7SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | FUJITSU LTD | QFP, QFP48,.7SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
GMS34112TK-D
SK Hynix Inc
|
Check for Price | Obsolete | 4 | 500 kHz | 500 kHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 4.5 V | 2.2 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SK HYNIX INC | SOIC | SOP, | 20 | unknown | 8542.31.00.01 | ||||||||||||
|
HD38702
Hitachi Ltd
|
Check for Price | No | Obsolete | 4 | 500 kHz | 512 | 16 | HMCS40 | NO | MOS | MROM | 20 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
ML63512A-XXXWA
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 4 | 2 MHz | 2 MHz | 44 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | COMMERCIAL | R-XUUC-N60 | Not Qualified | 70 °C | -20 °C | 60 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | OKI ELECTRIC INDUSTRY CO LTD | DIE | DIE, | 60 | unknown | 8542.31.00.01 | ||||||||||||||||
|
LC723782N
onsemi
|
Check for Price | Active | 4 | 150 MHz | 49152 | 2048 | 62 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 11 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | ON SEMICONDUCTOR | compliant | 8542.31.00.01 | |||||||||||||
|
MB88516B-P-SH
FUJITSU Limited
|
Check for Price | No | Obsolete | 4 | 3 MHz | 4096 | 128 | MB88500 | NO | 5 V | CMOS | MROM | 18 mA | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | FUJITSU LTD | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MSM6352RS40
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 3.58 MHz | 2048 | 320 | OLMS-63 | NO | CMOS | MROM | 6.8 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
EM6520VVVST27B
EM Microelectronic-Marin SA
|
Check for Price | Contact Manufacturer | 4 | 32 kHz | 32 kHz | 8 | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | EEPROM | 5.5 V | 2 V | COMMERCIAL | Not Qualified | 60 °C | EM MICROELECTRONIC | STICKY TAPE | compliant | 8542.31.00.01 |