Filter Your Search
1 - 5 of 5 results
|
STM32F407IEH6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 168 MHz | 524288 | 200704 | CORTEX-M4 | 16 | 26 | 26 MHz | 140 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 8 | YES | FLASH | 102 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B201 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 201 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||
|
STM32F407IEH6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 168 MHz | 524288 | 200704 | CORTEX-M4 | 16 | 26 | 26 MHz | 140 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 8 | YES | FLASH | 102 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B201 | Not Qualified | 85 °C | -40 °C | 201 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | VFBGA, BGA201,15X15,25 | ||||||||
|
STM32F407IEH6HR
STMicroelectronics
|
Check for Price | Active | 32 | 168 MHz | 32 | 24 | 26 MHz | 140 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | 176 | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
STM32F407IEH6
STMicroelectronics
|
$10.0102 | Yes | Active | 32 | 168 MHz | 524288 | 196608 | CORTEX-M4 | 50 MHz | 140 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 109 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 30 | 176 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver (Sn96.5Ag3.5) | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | 201 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | UFBGA-176 | ||||||||||
|
STM32F407IEH6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 168 MHz | 1048576 | 196608 | CORTEX-M4 | 26 | 16 | 168 MHz | 140 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 109 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGS-B201 | Not Qualified | 85 °C | -40 °C | 201 | PLASTIC/EPOXY | FBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 635 µm | BOTTOM | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |