Parametric results for: STM32F407IET6TR under Microcontrollers

Filter Your Search

|
Manufacturer Part Number: stm32f407iet6tr

1 - 1 of 1 results

Selected entries:
Compare
STM32F407IET6TR
STMicroelectronics
Check for Price Yes Active 32 168 MHz 524288 200704 CORTEX-M4 16 26 26 MHz 140 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 8 YES FLASH 102 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G176 Not Qualified 85 °C -40 °C 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm STM32F407IET6TR STMICROELECTRONICS QFP LFQFP, QFP176,1.0SQ,20 176 compliant 3A991.A.2 8542.31.00.01