Parametric results for: STM32F407IET6XXX under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: stm32f407iet6xxx Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
STM32F407IET6XXXTR
STMicroelectronics
Check for Price Yes Active 32 168 MHz 1048576 196608 CORTEX-M4 26 16 168 MHz 140 YES 2.7 V MICROCONTROLLER, RISC CMOS YES YES 8 YES FLASH 109 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G176 Not Qualified 85 °C -40 °C 176 PLASTIC/EPOXY QFP QFP176,1.0SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 24 mm 24 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F407IET6XXX
STMicroelectronics
Check for Price Yes Active 32 168 MHz 524288 200704 CORTEX-M4 16 26 26 MHz 140 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 8 YES FLASH 102 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G176 Not Qualified 85 °C -40 °C 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 QFP LFQFP, QFP176,1.0SQ,20 176