Filter Your Search
1 - 4 of 4 results
|
STM32F407IGT7XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 168 MHz | 1048576 | 200704 | CORTEX-M4 | 16 | 26 | 26 MHz | 140 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 8 | YES | FLASH | 109 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | QFP | LFQFP, QFP176,1.0SQ,20 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
STM32F407IGT7
STMicroelectronics
|
$10.3798 | Yes | Active | 32 | 168 MHz | 1048576 | 196608 | CORTEX-M4 | 50 MHz | 140 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 117 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | LQFP-176 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||
|
STM32F407IGT7TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 168 MHz | 1048576 | 200704 | CORTEX-M4 | 16 | 26 | 26 MHz | 140 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 8 | YES | FLASH | 109 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | QFP | LFQFP, QFP176,1.0SQ,20 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
STM32F407IGT7XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 168 MHz | 524288 | 196608 | CORTEX-M4 | 26 | 16 | 168 MHz | 140 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 117 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |