Filter Your Search
1 - 10 of 482,708 results
|
|
MK10DX256VMC7
NXP Semiconductors
|
$0.1116 | Yes | Active | 32 | 72 MHz | 262144 | 65536 | CORTEX-M4 | 50 MHz | 74 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 34 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | BGA | BGA121,11X11,25 | SQUARE | GRID ARRAY | Nickel/Gold (Ni/Au) | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | MAPBGA-121 | 3A991.A.2 | 8542.31.00.25 | ||||||||||||||||||||
|
PIC12LF1572-I/MS
Microchip Technology Inc
|
$0.1192 | Yes | Active | 8 | 32 MHz | 2048 | 256 | PIC12 | 32 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 14 | YES | FLASH | 5 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | 3A991.a.2 | 8542.31.00.15 | 8 | MSOP-8 | |||||||||||||
|
MC9S12DG128CPV
Freescale Semiconductor
|
$0.1395 | Obsolete | 16 | 25 MHz | 131072 | 8192 | CPU12 | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | LQFP-112 | EAR99 | 8542.31.00.01 | 112 | QFP | |||||||||||||||
|
|
MCF51JM64VLD
NXP Semiconductors
|
$0.1683 | Yes | Not Recommended | 32 | 50.33 MHz | 65536 | 16384 | COLDFIRE | 16 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BCB, LQFP-44 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
MC68HC908JK3CDW
Freescale Semiconductor
|
$0.1862 | No | Transferred | 8 | 4 MHz | 4096 | 128 | 68HC08 | 16 MHz | 15 | YES | 3 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 10 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SOIC-20 | EAR99 | 8542.31.00.01 | 20 | SOIC | ||||||||||||||||
|
|
MC908AB32CFUE
NXP Semiconductors
|
$0.1890 | Yes | Not Recommended | 8 | 8.4 MHz | 33.6 MHz | 51 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | EAR99 | 8542.31.00.01 | |||||||||||||||||||||||||
|
PIC16LC65B-04I/P
Microchip Technology Inc
|
$0.2069 | Yes | Yes | Not Recommended | 8 | 4 MHz | 4096 | 192 | PIC16 | 4 MHz | 33 | 7 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | 1 | 1 | 8 | 14 | YES | OTPROM | 3.8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.26 mm | 0.600 INCH, PLASTIC, MO-011, DIP-40 | EAR99 | 8542.31.00.01 | 40 | PDIP-40 | DIP | 1990-01-01 | ||||||||||
|
PIC16LC73B-04/SO
Microchip Technology Inc
|
$0.2092 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 192 | PIC16 | 10 MHz | 22 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | 1 | 1 | 8 | 14 | YES | OTPROM | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | 0.300 INCH, PLASTIC, MS-013, SO-28 | EAR99 | 8542.31.00.01 | 28 | SOIC-28 | SOIC | 1990-01-01 | ||||||||||
|
PIC16LC73B-04/SP
Microchip Technology Inc
|
$0.2162 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | PIC16 | 10 MHz | 22 | 7 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | 1 | 1 | 8 | 14 | YES | OTPROM | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | EAR99 | 8542.31.00.01 | 28 | SPDIP-28 | DIP | 1990-01-01 | |||||||||||
|
PIC16LF76-I/SP
Microchip Technology Inc
|
$0.2162 | Yes | Yes | Active | 8 | 10 MHz | 8192 | 368 | PIC16 | 10 MHz | 22 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | EAR99 | 8542.31.00.01 | 28 | SPDIP-28 | DIP |