Filter Your Search
1 - 4 of 4 results
|
STM32F427VGT6
STMicroelectronics
|
$11.5719 | Yes | Active | 32 | 180 MHz | 1048576 | 262144 | CORTEX-M4 | 32 | 24 | 26 MHz | 130 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 125 mA | 3.6 V | 1.7 V | INDUSTRIAL | S-PQFP-G169 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 169 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||
|
STM32F427VGT6TR
STMicroelectronics
|
$12.9475 | Yes | Active | 32 | 180 MHz | 1048576 | 266240 | CORTEX-M4 | 16 | 8 | 26 MHz | 82 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 4 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 1.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32F427VGT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 1048576 | 266240 | CORTEX-M4 | 16 | 8 | 26 MHz | 82 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 4 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 1.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LFQFP, QFP100,.63SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
STM32F427VGT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 1048576 | 262144 | CORTEX-M4 | 50 MHz | 82 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 125 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |