Filter Your Search
1 - 5 of 5 results
|
STM32F429IIT6J
STMicroelectronics
|
$13.5337 | Not Recommended | STMICROELECTRONICS | LQFP 176 24x24x1.4 | compliant | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM32F429IIT6
STMicroelectronics
|
$16.9999 | Yes | Active | 32 | 180 MHz | 2097152 | 262144 | CORTEX-M4F | 50 MHz | 140 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 123 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | compliant | STMicroelectronics | LQFP-176 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
STM32F429IIT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 2097152 | 262144 | CORTEX-M4F | 50 MHz | 140 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 123 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
STM32F429IIT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 2097152 | 266240 | CORTEX-M4 | 32 | 26 | 26 MHz | 140 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 6 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 1.7 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | compliant | LFQFP, QFP176,1.0SQ,20 | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
STM32F429IIT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 2097152 | 266240 | CORTEX-M4 | 32 | 26 | 26 MHz | 140 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 6 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 1.7 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | compliant | LFQFP, QFP176,1.0SQ,20 | 3A991.A.2 | 8542.31.00.01 |