Parametric results for: STM32F429IIT6XXX under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: stm32f429iit6xxx Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
STM32F429IIT6XXX
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 266240 CORTEX-M4 32 26 26 MHz 140 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 6 8 8 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G176 Not Qualified 85 °C -40 °C 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm STMICROELECTRONICS LFQFP, QFP176,1.0SQ,20 compliant 3A991.A.2 8542.31.00.01
STM32F429IIT6XXXTR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 50 MHz 140 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 YES FLASH 123 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G176 Not Qualified 85 °C -40 °C 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 24 mm 24 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01