Parametric results for: STM32F446RET6TR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f446ret6tr Sorted By: DMA Channels
Select parts from the table below to compare.
Compare
Compare
STM32F446RET6TR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 524288 135168 CORTEX-M4 26 MHz 50 15 YES 2.4 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 6 8 8 YES FLASH 115 mA 3.6 V 2.4 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics