Filter Your Search
1 - 3 of 3 results
|
STM32F769NIH6
STMicroelectronics
|
$17.5081 Buy | Yes | Active | 32 | 216 MHz | 2097152 | 544768 | CORTEX-M7 | 32 | 26 | 26 MHz | 159 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO SUPPORTS MIPI-DSI, SPDIFRX RECEIVER INTERFACE | NO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B216 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 216 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 13 mm | 13 mm | STMICROELECTRONICS | TFBGA-216 | TFBGA 13X13X1.2 216L P 0.8 MM | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32F769NIH6XXX
STMicroelectronics
|
Check for Price Buy | Yes | Obsolete | 32 | 216 MHz | 2097152 | 524288 | 32 | 26 | 26 MHz | 159 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B216 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 216 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 13 mm | 13 mm | STMICROELECTRONICS | TFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
STM32F769NIH6TR
STMicroelectronics
|
Check for Price Buy | Yes | Obsolete | 32 | 216 MHz | 2097152 | 524288 | 32 | 26 | 26 MHz | 159 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B216 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 216 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 13 mm | 13 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |