Parametric results for: STM32H743IGT6 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stm32h743igt6 Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
STM32H743IGT6TR
STMicroelectronics
Check for Price Active 32 480 MHz 1048576 1085440 CORTEX-M7 32 26 48 MHz 140 21 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING-POINT YES YES YES 4 11 8 8 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G176 85 °C -40 °C 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm STMICROELECTRONICS LFQFP, compliant 3A991.A.2 8542.31.00.01 2019-05-03
STM32H743IGT6
STMicroelectronics
$14.5641 Yes Active 32 480 MHz 1048576 1085440 CORTEX-M7 32 26 48 MHz 140 21 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING-POINT YES YES YES 4 11 8 8 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G176 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm STMICROELECTRONICS LQFP-176 compliant 3A991.A.2 8542.31.00.01 2019-05-03 STMicroelectronics