Filter Your Search
1 - 2 of 2 results
|
STM32H743ZGT6TR
STMicroelectronics
|
Check for Price | Active | 32 | 480 MHz | 1048576 | 1085440 | CORTEX-M7 | 16 | 26 | 48 MHz | 114 | 21 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING-POINT | YES | YES | YES | 4 | 11 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | 2019-05-03 | |||||||||
|
STM32H743ZGT6
STMicroelectronics
|
$14.7909 | Yes | Active | 32 | 480 MHz | 1048576 | 1085440 | CORTEX-M7 | 16 | 26 | 48 MHz | 114 | 21 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING-POINT | YES | YES | YES | 4 | 11 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | 2019-05-03 | STMicroelectronics |