Parametric results for: STM32H750XBH6 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stm32h750xbh6
Select parts from the table below to compare.
Compare
Compare
STM32H750XBH6
STMicroelectronics
$10.0032 Buy Yes Active 32 400 MHz 131072 1085440 CORTEX-M7 48 MHz 168 20 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING-POINT YES YES YES 16 9 8 8 YES FLASH 400 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B265 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 265 PLASTIC/EPOXY TFBGA BGA265,17X17,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.1 mm 14 mm 14 mm STMICROELECTRONICS TFBGA-265 compliant 5A992.C 8542.31.00.01 2018-07-09 STMicroelectronics
STM32H750XBH6TR
STMicroelectronics
Check for Price Buy Yes Active 32 400 MHz 131072 1085440 CORTEX-M7 48 MHz 168 20 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING-POINT YES YES YES 16 9 8 8 YES FLASH 400 mA 3.6 V 3.3 V S-PBGA-B265 85 °C -40 °C 265 PLASTIC/EPOXY TFBGA BGA265,17X17,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.1 mm 14 mm 14 mm STMICROELECTRONICS TFBGA-265 compliant 3A991.A.2 8542.31.00.01 2018-07-09 STMicroelectronics