Parametric results for: STM32L431CCT6 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: stm32l431cct6
Select parts from the table below to compare.
Compare
Compare
STM32L431CCT6TR
STMicroelectronics
$3.0208 Yes Active 32 80 MHz 262144 65536 CORTEX-M4 48 MHz 38 9 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS LQFP-48 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32L431CCT6
STMicroelectronics
$4.6636 Yes Active 32 80 MHz 262144 65536 CORTEX-M4 48 MHz 38 9 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS LQFP-48 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics LQFP 48 7x7x1.4 2018-05-25
STM32L431CCT6XXX
STMicroelectronics
Check for Price Yes Active 32 80 MHz 262144 65536 CORTEX-M4 48 MHz 38 9 YES 1.8 V MICROCONTROLLER, RISC CMOS YES YES YES 14 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS LFQFP, compliant 3A991.A.2 8542.31.00.01