Filter Your Search
1 - 6 of 6 results
|
STM32L496AGI6
STMicroelectronics
|
$9.0062 | Yes | Active | 32 | 80 MHz | 16 | 26 | 48 MHz | 136 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.8 V | NOT SPECIFIED | NOT SPECIFIED | 169 | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-05-25 | STMicroelectronics | |||||||||||||||||||||||||||
|
STM32L496AGI6PTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 1048576 | 327680 | 163840 | CORTEX-M4 | 16 | 25 | 48 MHz | 136 | 14 | YES | 1.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 14 | 16 | 8 | 8 | 8 | YES | FLASH | 1.32 V | 1.1 V | INDUSTRIAL | S-PBGA-B169 | 85 °C | -40 °C | 169 | PLASTIC/EPOXY | VFBGA | BGA169,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-02-23 | VFBGA, BGA169,13X13,20 | |||||
|
STM32L496AGI6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 1048576 | 327680 | 163840 | CORTEX-M4 | 16 | 25 | 48 MHz | 136 | 14 | YES | 1.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 14 | 16 | 8 | 8 | 8 | YES | FLASH | 1.32 V | 1.1 V | INDUSTRIAL | S-PBGA-B169 | 85 °C | -40 °C | 169 | PLASTIC/EPOXY | VFBGA | BGA169,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-02-23 | VFBGA, BGA169,13X13,20 | |||||
|
STM32L496AGI6PXXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 1048576 | 327680 | 163840 | CORTEX-M4 | 16 | 25 | 48 MHz | 136 | 14 | YES | 1.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 14 | 16 | 8 | 8 | 8 | YES | FLASH | 1.32 V | 1.1 V | INDUSTRIAL | S-PBGA-B169 | 85 °C | -40 °C | 169 | PLASTIC/EPOXY | VFBGA | BGA169,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-02-23 | UFBGA-169 | |||||
|
STM32L496AGI6P
STMicroelectronics
|
$8.9745 | Yes | Active | 32 | 80 MHz | 16 | 26 | 48 MHz | 136 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.8 V | NOT SPECIFIED | NOT SPECIFIED | 169 | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-05-25 | STMicroelectronics | |||||||||||||||||||||||||||
|
STM32L496AGI6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 1048576 | 327680 | 163840 | CORTEX-M4 | 16 | 25 | 48 MHz | 136 | 14 | YES | 1.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 14 | 16 | 8 | 8 | 8 | YES | FLASH | 1.32 V | 1.1 V | INDUSTRIAL | S-PBGA-B169 | 85 °C | -40 °C | 169 | PLASTIC/EPOXY | VFBGA | BGA169,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-02-23 | UFBGA-169 |