Filter Your Search
1 - 4 of 4 results
|
STM8S003F3P6CTR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 3.3 V | 20 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 640 µm | DUAL | 4.4 mm | 6.5 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
STM8S003F3P6C
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 3.3 V | 20 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 640 µm | DUAL | 4.4 mm | 6.5 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
STM8S003F3P6
STMicroelectronics
|
$0.6453 | Yes | Active | 8 | 16 MHz | 8192 | 1024 | 1024 | STM8S | 16 MHz | 16 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 16 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | TSSOP | TSSOP-20 | 20 | EAR99 | STMicroelectronics | ||
|
STM8S003F3P6TR
STMicroelectronics
|
$0.7765 | Yes | Active | 8 | 16 MHz | 8192 | 1024 | 1024 | STM8S | 16 MHz | 16 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 16 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | TSSOP | TSSOP-20 | 20 | EAR99 | STMicroelectronics |