Filter Your Search
1 - 6 of 6 results
|
STM8S105C6T6ATR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 32768 | 2048 | STM8 | 16 MHz | 38 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 35 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||
|
STM8S105C6T6
STMicroelectronics
|
$1.9197 | Yes | Active | 8 | 16 MHz | 32768 | 2048 | 1024 | STM8 | 16 MHz | 38 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 35 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | LQFP-48 | 48 | EAR99 | STMicroelectronics | ||
|
STM8S105C6T6A
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 32768 | 2048 | STM8 | 16 MHz | 38 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 35 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||
|
STM8S105C6T6CTR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 32768 | 2048 | STM8 | 16 MHz | 38 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 35 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||
|
STM8S105C6T6C
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 32768 | 2048 | STM8 | 16 MHz | 38 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 35 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||
|
STM8S105C6T6TR
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 32768 | 2048 | 1024 | STM8 | 16 MHz | 38 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 35 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | LQFP-48 | 48 | EAR99 | STMicroelectronics |