Parametric results for: TD87C51FC-2 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: td87c51fc2
Select parts from the table below to compare.
Compare
Compare
TD87C51FC-2
Intel Corporation
Check for Price Obsolete 8 12 MHz 32768 256 256 8051 8 16 12 MHz 32 3 NO 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO FIXED POINT NO NO YES 2 1 8 8 YES UVPROM 30 mA 6 V 4 V INDUSTRIAL R-GDIP-T40 Not Qualified 85 °C -40 °C 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 52.325 mm INTEL CORP DIP CERDIP-40 40 compliant 8542.31.00.01 Smart grid technology [object Object],[object Object],[object Object]
TD87C51FC-24
Intel Corporation
Check for Price No Obsolete 8 24 MHz 32768 256 8051 8 16 24 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO UVPROM 56 mA 6 V 4 V INDUSTRIAL R-GDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC, GLASS-SEALED QCCJ DIP40,.6 SQUARE IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm DUAL 4.57 mm 16.5862 mm 16.5862 mm INTEL CORP DIP QCCJ, DIP40,.6 44 unknown 8542.31.00.01 Smart grid technology [object Object],[object Object],[object Object]
TD87C51FC-20
Intel Corporation
Check for Price Obsolete 8 20 MHz 32768 256 8 16 20 MHz 32 3 NO 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO FIXED POINT NO NO YES 2 1 8 8 YES UVPROM 47 mA 6 V 4 V INDUSTRIAL R-GDIP-T40 Not Qualified 85 °C -40 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 52.325 mm INTEL CORP DIP CERDIP-40 40 unknown 8542.31.00.01 Smart grid technology [object Object],[object Object],[object Object]