Parametric results for: TM4C123GE6PZI7 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tm4c123ge6pzi7
Select parts from the table below to compare.
Compare
Compare
TM4C123GE6PZI7
Texas Instruments
$5.9548 Buy Yes Yes Active 32 80 MHz 131072 32768 32 CORTEX-M4F 25 MHz 69 12 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES YES YES 32 21 8 8 YES FLASH 54.9 mA 1.32 V 1.2 V INDUSTRIAL S-PQFP-G100 e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TM4C123GE6PZI7R
Texas Instruments
Check for Price Buy Yes Yes Active 32 80 MHz 131072 32768 32 CORTEX-M4F 25 MHz 69 12 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES YES YES 32 21 8 8 YES FLASH 54.9 mA 1.32 V 1.2 V INDUSTRIAL S-PQFP-G100 e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Texas Instruments