Parametric results for: TMS320F28032PNS under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms320f28032pns Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
TMS320F28032PNS
Texas Instruments
$4.5101 Yes Yes Active 32 60 MHz 32768 20480 20 TMS320 60 MHz 45 3 YES 1.8 V MICROCONTROLLER CMOS YES NO NO FLOATING POINT YES NO YES 3 2 16 16 YES FLASH 120 mA 1.995 V 1.71 V AUTOMOTIVE S-PQFP-G80 Not Qualified e4 3 125 °C -40 °C 260 AEC-Q100 30 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm TEXAS INSTRUMENTS INC QFP LQFP-80 80 compliant 3A991.A.2 8542.31.00.01 Texas Instruments