Parametric results for: TMS320F28377DPTPEP under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms320f28377dptpep
Select parts from the table below to compare.
Compare
Compare
TMS320F28377DPTPEP
Texas Instruments
$58.9390 Yes Yes Active 32 200 MHz 524288 208896 204 TMS320 32 21 100 MHz 97 6 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 12 6 3 8 16 YES FLASH 440 mA 1.26 V 1.14 V MILITARY S-PQFP-G176 e4 3 125 °C -55 °C 260 30 176 PLASTIC/EPOXY HLFQFP SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm TEXAS INSTRUMENTS INC HLQFP-176 compliant 3A001.A.2.C 8542.31.00.01 2018-01-25 Texas Instruments