Filter Your Search
1 - 3 of 3 results
|
TMS470R1A288PZ-TR
Texas Instruments
|
Check for Price | Obsolete | 32 | 48 MHz | 8 | 27 | 10 MHz | 14 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | YES | FLASH | 2.05 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
TMS470R1A288PZ-T
Texas Instruments
|
$9.8959 | Yes | Yes | Not Recommended | 32 | 48 MHz | 294912 | 16384 | 16 | ARM7TDMI | 16 | 27 | 10 MHz | 14 | 1 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | NO | YES | FIXED POINT | YES | NO | YES | 16 | 16 | 5 | 8 | 8 | YES | FLASH | 115 mA | 2.05 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-100 | 100 | compliant | 8542.31.00.01 | 3A991.A.2 | Texas Instruments | ||
|
TMS470R1A288PZT
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 32 | 48 MHz | 8 | 27 | 10 MHz | 25 | YES | MICROCONTROLLER, RISC | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | YES | FLASH | 2.05 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 100 | compliant |