Filter Your Search
1 - 10 of 15 results
|
UPD78CP14G
NEC Electronics Group
|
Check for Price | No | Transferred | 8 | 15 MHz | 15 MHz | 40 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.25 V | 4.75 V | R-PQIP-T64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.3 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS CORP | QIP | QIP, | 64 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
UPD78CP14G(A)-36
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 15 MHz | 16384 | 256 | UPD7800 | 8 | 8 | 15 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | YES | 8 | NO | OTPROM | 32 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | DIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.7 mm | 24.13 mm | 41.5 mm | RENESAS ELECTRONICS CORP | DIP | DIP, QUIP64A,.7/.9 | 64 | unknown | 8542.31.00.01 | ||||||||||||
|
UPD78CP14G
NEC Electronics America Inc
|
Check for Price | Transferred | 8 | 15 MHz | 15 MHz | 40 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.25 V | 4.75 V | R-PQIP-T64 | Not Qualified | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | QUAD | 4.3 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | unknown | ||||||||||||||||||||||||||||||||
|
UPD78CP14GF-3BE
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 15 MHz | 16384 | 256 | 8 | 16 | 15 MHz | 40 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | NO | OTPROM | 32 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 20 X 14 MM, PLASTIC, QFP-64 | compliant | ||||||||||
|
UPD78CP14G(A)-36
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 15 MHz | 16384 | 256 | 8 | 16 | 15 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | NO | OTPROM | 32 mA | 5.25 V | 5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | compliant | ||||||||||
|
UPD78CP14G(A)-36
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 15 MHz | 8 | 8 | 15 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS CORP | QIP | PLASTIC, QUIP-64 | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
UPD78CP14G-36
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 15 MHz | 16384 | 256 | UPD7800 | 8 | 8 | 15 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 32 mA | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | DIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.7 mm | 24.13 mm | 41.5 mm | RENESAS ELECTRONICS CORP | DIP | PLASTIC, QUIP-64 | 64 | unknown | 8542.31.00.01 | ||||||||||||||||
|
UPD78CP14G-37
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 15 MHz | 16384 | 256 | UPD7800 | 5 V | CMOS | UVPROM | 32 mA | INDUSTRIAL | R-PQIP-P64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | QUIPFL64A,1.2/1.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | QIP | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
UPD78CP14G-37
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 15 MHz | 16384 | 256 | 8 | 16 | 15 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | NO | OTPROM | 32 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 35.1 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, STRAIGHT, QUIP-64 | compliant | ||||||||||
|
UPD78CP14GQ
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 15 MHz | 16384 | 256 | UPD7800 | NO | 5 V | CMOS | UVPROM | 30 mA | INDUSTRIAL | R-XQIP-P64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | CERAMIC | QIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | QIP, QUIP64A,.7/.9 | unknown | 8542.31.00.01 |