Filter Your Search
1 - 10 of 39 results
|
UPD78F0501FC-AA3-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 20 MHz | 23 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PBGA-B36 | Not Qualified | e6 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN BISMUTH | BALL | 500 µm | BOTTOM | 800 µm | 4 mm | 4 mm | NEC ELECTRONICS CORP | LGA | VFBGA, | 36 | compliant | 8542.31.00.01 | |||||||||||||||
|
UPD78F0501MC(A)-CAB-AX
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 23 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e4 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.7 mm | NEC ELECTRONICS AMERICA INC | 7.62 MM, LEAD FREE, PLASTIC, SSOP-30 | compliant | |||||||||||||||||||
|
UPD78F0501FC-AA3-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 23 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PBGA-BU36 | Not Qualified | e4 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | GOLD | BUTT | 500 µm | BOTTOM | 800 µm | 4 mm | 4 mm | NEC ELECTRONICS AMERICA INC | 4 X 4 MM, LEAD FREE, PLASTIC, FLGA-36 | compliant | |||||||||||||||||||
|
UPD78F0501MC(S)-5A4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 16384 | 768 | UPD78K0 | 20 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.8 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 6.1 mm | 9.95 mm | RENESAS ELECTRONICS CORP | LSSOP | SSOP, SSOP30,.3 | 30 | compliant | 8542.31.00.01 | PLSP0030JB | Renesas Electronics | |||||||||
|
UPD78F0501FC(R)-AA3-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 20 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PBGA-B36 | Not Qualified | e6 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN BISMUTH | BUTT | 500 µm | BOTTOM | 980 µm | 4 mm | 4 mm | NEC ELECTRONICS CORP | LGA | VFLGA, | 36 | compliant | 8542.31.00.01 | |||||||||||||
|
UPD78F0501MC(S)-5A4-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, LEAD FREE, PLASTIC, SSOP-30 | compliant | |||||||||||||||||
|
UPD78F0501AMCA2-CAB-G
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 20 MHz | 16384 | 768 | UPD78K0 | 20 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.1 mm | 9.7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||
|
UPD78F0501FC(T)-AA3-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 20 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PBGA-B36 | Not Qualified | e6 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN BISMUTH | BUTT | 500 µm | BOTTOM | 980 µm | 4 mm | 4 mm | NEC ELECTRONICS CORP | LGA | VFLGA, | 36 | compliant | 8542.31.00.01 | |||||||||||||
|
UPD78F0501MC(T2)-5A4-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | AUTOMOTIVE | R-PDSO-G30 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, LEAD FREE, PLASTIC, SSOP-30 | compliant | |||||||||||||||||
|
UPD78F0501FC(S)-AA3-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PBGA-B36 | Not Qualified | e4 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | GOLD | BUTT | 500 µm | BOTTOM | 980 µm | 4 mm | 4 mm | NEC ELECTRONICS AMERICA INC | 4 X 4 MM, LEAD FREE, PLASTIC, FLGA-36 | compliant |