Parametric results for: Z8018006PSG under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: z8018006psg Sorted By: Number of Timers
Select parts from the table below to compare.
Compare
Compare
Z8018006PSG
Zilog Inc
Check for Price Yes Yes Transferred 8 6 MHz 0 8 18 6 MHz 2 NO 5 V MICROCONTROLLER CMOS DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY NO NO YES FIXED POINT NO NO YES 2 4 3 NO 40 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T64 Not Qualified e3 70 °C 64 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 1.778 mm DUAL 5.01 mm 19.05 mm 57.785 mm ZILOG INC DIP SDIP, 64 unknown 8542.31.00.01
Z8018006PSG
IXYS Corporation
Check for Price Yes Yes Transferred 8 6 MHz 0 8 18 6 MHz 2 NO 5 V MICROCONTROLLER CMOS DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY NO NO YES FIXED POINT NO NO YES 2 4 3 NO 40 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T64 Not Qualified e3 70 °C 64 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 1.778 mm DUAL 5.01 mm 19.05 mm 57.785 mm IXYS CORP DIP PLASTIC, DIP-64 64 compliant 8542.31.00.01