Filter Your Search
1 - 10 of 16 results
|
Z86D990PZ008SC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 32768 | 489 | Z8 | 8 MHz | 32 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 8 mA | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 | |||
|
Z86D99008FSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 3 V | S-PQFP-G44 | Not Qualified | 240 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ZILOG INC | QFP | QFP, | 44 | unknown | 8542.31.00.01 | |||||||||||||||
|
Z86D990PZ008SC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 32768 | 489 | Z8 | 8 MHz | 32 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 8 mA | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||
|
Z86D990PSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32768 | 489 | Z8 | 8 | 8 MHz | 29 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 15 mA | 5.5 V | 3.3 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||
|
Z86D990FSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 8 MHz | 32768 | 489 | Z8 | 8 | 8 MHz | 29 | YES | 3.3 V | CMOS | NO | NO | YES | 8 | NO | UVPROM | 15 mA | 5.5 V | 3 V | S-PQFP-G44 | Not Qualified | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | IXYS CORP | unknown | 8542.31.00.01 | |||||||||||||
|
Z86D990PZ008SG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 8 MHz | 32 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | |||||||||||
|
Z86D99008FSC
IXYS Corporation
|
Check for Price | Transferred | 8 | 8 MHz | 29 | YES | NO | NO | YES | NO | 5.5 V | 3 V | 44 | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | IXYS CORP | QFP, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
Z86D990HZ008SG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 8 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | IXYS CORP | SSOP | SSOP-48 | 48 | compliant | 8542.31.00.01 | |||||||||||
|
Z86D990FSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32768 | 489 | Z8 | 8 | 8 MHz | 29 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 15 mA | 5.5 V | 3.3 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 240 | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ZILOG INC | QFP | QFP, QFP44,.57SQ,32 | 44 | unknown | 8542.31.00.01 | |||
|
Z86D99008PSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 3 V | R-PDIP-T40 | Not Qualified | 240 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 |