Filter Your Search
1 - 10 of 311 results
|
ADUC841BS
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 | 25 MHz | 8 | 24 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY @ 16 MHZ | YES | YES | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.39 mm | 10 mm | 10 mm | ANALOG DEVICES INC | QFP | PLASTIC, QFP-52 | 52 | unknown | 8542.31.00.01 | |||||||||
|
ADUC841BCP
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 | 25 MHz | 8 | 24 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY @ 16 MHZ | YES | YES | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 900 µm | 8 mm | 8 mm | ANALOG DEVICES INC | QFN | 8 X 8 MM, CSP-56 | 56 | unknown | 8542.31.00.01 | |||||||||
|
ADUC841BCP62-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 20 MHz | 8 | 24 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N56 | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 56 | unknown | ||||||||
|
ADUC841BS62-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 20 MHz | 8 | 24 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G52 | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | QFP, | 52 | unknown | ||||||||
|
ADUC841BCP62-5
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 | 20 MHz | 8 | 24 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY @ 8 MHZ | YES | NO | YES | YES | FLASH | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ANALOG DEVICES INC | QFN | 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56 | 56 | unknown | 8542.31.00.01 | Analog Devices | ||||||
|
ADUC841BSZ62-5
Analog Devices Inc
|
$19.0685 | No | Yes | Active | 8 | 20 MHz | 8 | 24 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY @ 8 MHZ | YES | NO | YES | YES | FLASH | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 2.45 mm | 10 mm | 10 mm | ANALOG DEVICES INC | QFP | MQFP-52 | 52 | compliant | 8542.31.00.01 | Analog Devices | S-52-2 | EAR99 | ||
|
ADUC841BCPZ8-5
Analog Devices Inc
|
$12.6540 | No | Yes | Active | 8 | 20 MHz | 8 | 24 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY @ 8 MHZ | YES | NO | YES | YES | FLASH | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ANALOG DEVICES INC | QFN | CSP-56 | 56 | compliant | 8542.31.00.01 | Analog Devices | CP-56-11 | EAR99 | ||
|
ADUC841BS62-5
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 | 20 MHz | 8 | 24 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY @ 8 MHZ | YES | NO | YES | YES | FLASH | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 10 mm | 10 mm | ANALOG DEVICES INC | QFP | QFP, | 52 | not_compliant | 8542.31.00.01 | Analog Devices | ||||||
|
ADUC841BSZ62-5
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 8 | 24 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G52 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | QFP, | 52 | unknown | ||||||||
|
ADUC841BCPZ62-5
Analog Devices Inc
|
$14.5964 | No | Yes | Active | 8 | 20 MHz | 8 | 24 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY @ 8 MHZ | YES | NO | YES | YES | FLASH | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ANALOG DEVICES INC | QFN | CSP-56 | 56 | compliant | 8542.31.00.01 | Analog Devices | CP-56-11 | EAR99 |