Parametric results for: aduc842bsz62-5 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: aduc842bsz625
Select parts from the table below to compare.
Compare
Compare
ADUC842BSZ62-5
Analog Devices Inc
$24.3979 Buy No Yes Active 8 16.78 MHz 8 24 32 kHz 32 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V SUPPLY @ 8.35 MHZ YES NO YES YES FLASH 5.25 V 4.75 V INDUSTRIAL S-PQFP-G52 Not Qualified e3 3 85 °C -40 °C 260 52 PLASTIC/EPOXY QFP SQUARE FLATPACK Matte Tin (Sn) GULL WING 650 µm QUAD 2.45 mm 10 mm 10 mm ANALOG DEVICES INC QFP MQFP-52 52 S-52-2 compliant EAR99 8542.31.00.01 Analog Devices
ADUC842BSZ62-5
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 8 16.78 MHz 8 24 32 kHz 32 YES 5 V MICROCONTROLLER CMOS YES NO YES YES FLASH 5.25 V 4.75 V INDUSTRIAL S-PQFP-G52 e3 3 85 °C -40 °C 260 40 52 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING 650 µm QUAD 2.45 mm 10 mm 10 mm ROCHESTER ELECTRONICS INC QFP QFP, 52 unknown