Parametric results for: at89c51cc01ca-rltum under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at89c51cc01carltum
Select parts from the table below to compare.
Compare
Compare
AT89C51CC01CA-RLTUM
Atmel Corporation
Check for Price Buy Yes Yes Transferred 8 40 MHz 32768 256 8051 8 16 40 MHz 8 34 YES 5 V MICROCONTROLLER CMOS 10 1 40 8051 NO 8051 NO 32 YES 8 YES 1.25 FLASH 31 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm ATMEL CORP QFP GREEN, VQFP-44 44 compliant 3A991.A.2 8542.31.00.01
AT89C51CC01CA-RLTUM
Microchip Technology Inc
Check for Price Buy Yes Yes Obsolete 8 40 MHz 32768 256 8051 8 16 40 MHz 34 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 31 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC GREEN, VQFP-44 compliant Microchip