Filter Your Search
1 - 1 of 1 results
|
AT89C51CC03C-SLSUM
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 60 MHz | 65536 | 8 | 16 | 40 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | ATMEL CORP | LCC | QCCJ, | 44 | compliant | 3A991.A.2 | 8542.31.00.01 |