Parametric results for: at89c51cc03ua-rdtum under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: at89c51cc03uardtum
Select parts from the table below to compare.
Compare
Compare
AT89C51CC03UA-RDTUM
Microchip Technology Inc
$9.7547 Yes Yes Active 8 60 MHz 65536 2304 80C51 8 16 40 MHz 37 3 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MINIMUM SUPPLY @ 40 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC GREEN, VQFP-64 compliant Microchip
AT89C51CC03UA-RDTUM
Atmel Corporation
Check for Price Yes Yes Transferred 8 60 MHz 65536 256 8051 8 16 40 MHz 8 37 YES 5 V MICROCONTROLLER CMOS 10 ALSO OPERATES AT 3V SUPPLY 1 40 8051 NO 8051 NO 64 YES 8 YES 2.25 FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm ATMEL CORP GREEN, VQFP-64 compliant QFP 64 3A991.A.2 8542.31.00.01