Parametric results for: at89c51cc03ua-slsum under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: at89c51cc03uaslsum
Select parts from the table below to compare.
Compare
Compare
AT89C51CC03UA-SLSUM
Microchip Technology Inc
$10.5168 Buy Yes Yes Active 8 60 MHz 65536 2304 80C51 8 16 40 MHz 34 3 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MINIMUM SUPPLY @ 40 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 1 85 °C -40 °C 245 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.55 mm 16.55 mm MICROCHIP TECHNOLOGY INC GREEN, PLASTIC, LCC-44 compliant Microchip
AT89C51CC03UA-SLSUM
Atmel Corporation
Check for Price Buy Yes Yes Transferred 8 60 MHz 65536 256 8051 8 16 40 MHz 8 34 YES 5 V MICROCONTROLLER CMOS 10 ALSO OPERATES AT 3V SUPPLY 1 40 8051 NO 8051 NO 64 YES 8 YES 2.25 FLASH 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 2 85 °C -40 °C 245 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 16.55 mm 16.55 mm ATMEL CORP GREEN, PLASTIC, LCC-44 unknown LCC 44 3A991.A.2 8542.31.00.01