Parametric results for: at89c51rc2-slsum under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: at89c51rc2slsum
Select parts from the table below to compare.
Compare
Compare
AT89C51RC2-SLSUM
Microchip Technology Inc
$7.9077 Yes Yes Active 8 40 MHz 32768 1280 8051 8 16 40 MHz 32 3 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT NO NO YES 2 1 8 8 YES FLASH 29 mA 5.5 V 5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 245 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.55 mm 16.55 mm MICROCHIP TECHNOLOGY INC compliant Microchip
AT89C51RC2-SLSUM
Atmel Corporation
Check for Price Yes Yes Transferred 8 40 MHz 32768 256 8051 8 16 40 MHz 32 YES 5 V MICROCONTROLLER CMOS 60 8051 NO 8051 NO 32 NO 8 YES 1.25 FLASH 29 mA 5.5 V 2.7 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 2 85 °C -40 °C 245 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 16.55 mm 16.55 mm ATMEL CORP unknown LCC GREEN, PLASTIC, LCC-44 44 3A991.A.2 8542.31.00.01