Parametric results for: at89lp4052-20su under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: at89lp405220su
Select parts from the table below to compare.
Compare
Compare
AT89LP4052-20SU
Microchip Technology Inc
$1.8647 Buy Yes Yes Active 8 20 MHz 4096 256 8051 20 MHz 15 2 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT NO NO YES 2 1 8 8 YES FLASH 5.5 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 250 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.6492 mm 7.5 mm 12.8003 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
AT89LP4052-20SUR
Microchip Technology Inc
Check for Price Buy Active 8 20 MHz 4096 256 8051 20 MHz 15 2 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT NO NO YES 2 1 8 8 YES FLASH 5.5 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.6492 mm 7.5 mm 12.8003 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 SOIC-20
AT89LP4052-20SU
Atmel Corporation
Check for Price Buy Yes Transferred 8 20 MHz 4096 256 8051 20 MHz 15 YES 3 V MICROCONTROLLER CMOS 20 8051 NO 8051 NO 4 NO 8 YES 0.25 FLASH 5.5 mA 5.5 V 2.4 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.6492 mm 7.5 mm 12.8003 mm ATMEL CORP compliant 8542.31.00.01 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 SOIC 20