Filter Your Search
1 - 10 of 54 results
|
AT90USB647-16MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 65536 | 4096 | 8 | 16 | 16 MHz | 8 | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | 0 | 16 | AVR | NO | AVR | NO | 64 | YES | 8 | YES | 4 | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | QFN | HVQCCN, LCC64,.35SQ,20 | 64 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
AT90USB1287-AU
Microchip Technology Inc
|
$9.5655 | Yes | Yes | Active | 8 | 16 MHz | 131072 | 8192 | AVR RISC | 8 | 16 | 16 MHz | 48 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 16 | 1 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-64 | compliant | 8542.31.00.01 | EAR99 | Microchip | ||||||||||||
|
AT90USB647-MUR
Atmel Corporation
|
$7.6752 | Yes | Transferred | 8 | 16 MHz | 65536 | 4096 | AVR RISC | 16 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ATMEL CORP | QCCN, LCC64,.35SQ,20 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||||||||||||||||
|
AT90USB1287-MUR
Atmel Corporation
|
$8.9779 | Yes | Transferred | 8 | 16 MHz | 131072 | 8192 | AVR RISC | 16 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||||||||||||||||||||
|
AT90USB1287-16AU
Microchip Technology Inc
|
$9.0058 | Yes | Obsolete | 8 | 16 MHz | 131072 | 8192 | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||||
|
AT90USB1286-AUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 131072 | 8192 | AVR RISC | 16 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | ATMEL CORP | QFP, TQFP64,.63SQ,32 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||||||||||
|
AT90USB1286-16MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 131072 | 8192 | 8 | 16 | 16 MHz | 8 | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | 0 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 8 | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | QFN | HVQCCN, LCC64,.35SQ,20 | 64 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
AT90USB162-16AUR
Microchip Technology Inc
|
$2.6884 | Yes | Active | 8 | 16 MHz | 16384 | 512 | AVR RISC | 16 MHz | 22 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2.7V MIN @ 8 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | Microchip | |||||||||||||||||||||||||
|
AT90USB162-16MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 512 | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | 0 | 16 | AVR | NO | AVR | NO | 16 | NO | 8 | YES | 0.5 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | QFN | 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 | 32 | unknown | 8542.31.00.01 | Microchip | ||||||||||||||||||||||
|
AT90USB1286-MUR
Atmel Corporation
|
$7.4009 | Yes | Transferred | 8 | 16 MHz | 131072 | 8192 | AVR RISC | 16 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ATMEL CORP | QCCN, LCC64,.35SQ,20 | compliant | 8542.31.00.01 | Microchip |