Parametric results for: at90usb1287-16mu under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at90usb128716mu Sorted By: DAC Channels
Select parts from the table below to compare.
Compare
Compare
AT90USB1287-16MU
Microchip Technology Inc
Check for Price Yes Obsolete 8 16 MHz 131072 8192 8 16 16 MHz 48 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY NO NO YES 8 YES FLASH 30 mA 5.5 V 5 V INDUSTRIAL S-XQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 30 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC MO-220, QFN-64 compliant 8542.31.00.01 Microchip
AT90USB1287-16MU
Atmel Corporation
Check for Price Yes Transferred 8 16 MHz 131072 8192 8 16 16 MHz 8 48 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 1.8V MINIMUM SUPPLY 0 16 AVR NO AVR NO 128 YES 8 YES 8 FLASH 30 mA 5.5 V 4.5 V INDUSTRIAL S-XQCC-N64 Not Qualified 85 °C -40 °C 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm ATMEL CORP HVQCCN, LCC64,.35SQ,20 compliant 8542.31.00.01 Microchip QFN 64