Filter Your Search
1 - 5 of 5 results
![]() |
ATMEGA128-16AU
Atmel Corporation
|
$9.6813 | Yes | Yes | Transferred | 8 | 16 MHz | 131072 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 8 | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | 0 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 4 | FLASH | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | 64 | unknown | 8542.31.00.01 | ||||||||||||
![]() |
ATMEGA128-16AU
Microchip Technology Inc
|
$14.1258 | Yes | Yes | Active | 8 | 16 MHz | 131072 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 53 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 2 | 8 | 8 | YES | FLASH | 19 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 8542.31.00.01 | EAR99 | Microchip | ||||||||||||
![]() |
ATMEGA128-16AUR
Microchip Technology Inc
|
$15.8525 | Yes | Yes | Active | 8 | 16 MHz | 131072 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 53 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 2 | 8 | 8 | YES | FLASH | 19 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 8542.31.00.01 | EAR99 | Microchip | ||||||||||||
![]() |
ATMEGA128-16AUR
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 131072 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 8 | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | 0 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 4 | FLASH | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||
|
ATMEGA128-16AU-SL383
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 131072 | 4096 | AVR RISC | 16 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 19 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | ATMEL CORP | unknown | 8542.31.00.01 |