Parametric results for: atmega128l-8au under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: atmega128l8au
Select parts from the table below to compare.
Compare
Compare
ATMEGA128L-8AU
Atmel Corporation
$9.1270 Yes Yes Transferred 8 8 MHz 131072 4096 AVR RISC 8 16 8 MHz 8 53 YES 3 V MICROCONTROLLER, RISC CMOS 10 0 16 AVR NO AVR NO 128 YES 8 YES 4 FLASH 5.5 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP QFP 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 64 unknown 8542.31.00.01
ATMEGA128L-8AU
Microchip Technology Inc
$14.9429 Yes Yes Active 8 8 MHz 131072 4096 AVR RISC 8 16 8 MHz 53 4 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 8 2 8 8 YES FLASH 5.5 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant 8542.31.00.01 EAR99 Microchip
ATMEGA128L-8AUR
Atmel Corporation
Check for Price Yes Yes Transferred 8 8 MHz 131072 4096 AVR RISC 8 16 8 MHz 8 53 YES 3 V MICROCONTROLLER, RISC CMOS 10 0 16 AVR NO AVR NO 128 YES 8 YES 4 FLASH 5.5 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP QFP 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 64 compliant 8542.31.00.01
ATMEGA128L-8AU-SL383
Atmel Corporation
Check for Price Yes Obsolete 8 8 MHz 131072 4096 AVR RISC 8 MHz YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP TQFP64,.63SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD ATMEL CORP unknown 8542.31.00.01
ATMEGA128L-8AUR
Microchip Technology Inc
Check for Price Yes Yes Active 8 8 MHz 131072 4096 AVR RISC 8 16 8 MHz 53 4 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 8 2 8 8 YES FLASH 5.5 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant 8542.31.00.01 EAR99 Microchip