Filter Your Search
1 - 3 of 3 results
![]() |
ATMEGA16-16AUR
Microchip Technology Inc
|
$5.5806 Buy | Yes | Yes | Not Recommended | 8 | 16 MHz | 8192 | 1024 | AVR RISC | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
![]() |
ATMEGA16-16AUR
Atmel Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 8 | 16 MHz | 8192 | 1024 | AVR RISC | 16 MHz | 8 | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | YES | 0 | 16 | AVR | NO | AVR | NO | 16 | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | 1 | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TQFP-44 | compliant | 8542.31.00.01 | QFP | 44 | ||||
|
ATMEGA16-16AURA5
Microchip Technology Inc
|
Check for Price Buy | Yes | Not Recommended | 8 | 16 MHz | 16384 | 1024 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 |