Filter Your Search
1 - 1 of 1 results
|
ATMEGA168-15AT1
Atmel Corporation
|
$4.1887 | Yes | Yes | Obsolete | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 10 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | QFP | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-32 | 32 | compliant | 8542.31.00.01 | Microchip |