Parametric results for: atmega16l-8pu under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atmega16l8pu
Select parts from the table below to compare.
Compare
Compare
ATMEGA16L-8PU
Microchip Technology Inc
$55.7568 Yes Yes Obsolete 8 8 MHz 8192 1024 AVR RISC 8 MHz 32 3 NO 3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 3 1 8 16 YES FLASH 5 mA 5.5 V 3 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 1 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.826 mm 15.24 mm 52.324 mm MICROCHIP TECHNOLOGY INC DIP-40 compliant EAR99 8542.31.00.01 Microchip
ATMEGA16L-8PU
Atmel Corporation
Check for Price Yes Yes Transferred 8 8 MHz 8192 1024 AVR RISC 8 MHz 8 32 3 NO 3 V MICROCONTROLLER, RISC CMOS 10 YES 0 16 AVR NO AVR NO 16 FIXED POINT YES NO YES 3 1 8 16 YES 1 FLASH 5 mA 5.5 V 2.7 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 1 85 °C -40 °C 245 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.826 mm 15.24 mm 52.324 mm ATMEL CORP DIP-40 unknown 8542.31.00.01 DIP 40