Parametric results for: atmega328p-mur under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atmega328pmur Sorted By: RAM (bytes)
Select parts from the table below to compare.
Compare
Compare
ATMEGA328P-MUR
Microchip Technology Inc
$2.6521 Yes Yes Not Recommended 8 20 MHz 16384 2048 2048 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8V AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 2.7 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N32 Not Qualified e3 1 85 °C -40 °C 260 40 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant EAR99 8542.31.00.01 Microchip
ATMEGA328P-MUR
Atmel Corporation
$2.5422 Yes Transferred 8 20 MHz 16384 2048 AVR RISC 20 MHz 8 23 3 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more NO 0 20 AVR NO AVR NO 32 FIXED POINT YES NO YES 2 1 8 16 YES 2 FLASH 9 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm ATMEL CORP 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VHHD-2, MLF-32 compliant 8542.31.00.01 Microchip QFN 32