Parametric results for: atmega88pa-au under Microcontrollers

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: atmega88paau
Select parts from the table below to compare.
Compare
Compare
ATMEGA88PA-AUR
Microchip Technology Inc
$1.8823 Buy Yes Yes Active 8 20 MHz 4096 1024 1024 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8V AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 2.7 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY TQFP QFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant EAR99 8542.31.00.01 Microchip
ATMEGA88PA-AU
Microchip Technology Inc
$2.0664 Buy Yes Yes Active 8 20 MHz 4096 1024 1024 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8V AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 2.7 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY TQFP QFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant EAR99 8542.31.00.01 Microchip
ATMEGA88PA-AU
Atmel Corporation
Check for Price Buy Yes Transferred 8 20 MHz 4096 1024 AVR RISC 20 MHz 8 23 3 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more NO 0 20 AVR NO AVR NO 8 FIXED POINT YES NO YES 2 1 8 16 YES 1 FLASH 9 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 3 85 °C -40 °C 260 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP TQFP-32 compliant 8542.31.00.01 QFP 32
ATMEGA88PA-AUR
Atmel Corporation
Check for Price Buy Yes Transferred 8 20 MHz 4096 1024 AVR RISC 20 MHz 8 23 3 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more NO 0 20 AVR NO AVR NO 8 FIXED POINT YES NO YES 2 1 8 16 YES 1 FLASH 9 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP TQFP-32 unknown 8542.31.00.01 QFP 32
ATMEGA88PA-AUSL044
Atmel Corporation
Check for Price Buy Yes Transferred 8 20 MHz 8192 1024 20 MHz 23 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more NO NO YES 8 YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 e3 85 °C -40 °C 32 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP TQFP, compliant 8542.31.00.01
ATMEGA88PA-AUSL044
Microchip Technology Inc
Check for Price Buy Yes Active 8 20 MHz 8192 20 MHz 23 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more NO NO YES 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQFP-G32 e3 85 °C -40 °C 32 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 compliant 8542.31.00.01
ATMEGA88PA-AU-SL383
Atmel Corporation
Check for Price Buy Yes Transferred 8 20 MHz 8192 1024 AVR RISC YES 3 V MICROCONTROLLER, RISC CMOS 8 FLASH 9 mA 5.5 V 1.8 V INDUSTRIAL S-PQFP-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY QFP TQFP32,.35SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD ATMEL CORP QFP, TQFP32,.35SQ,32 unknown 8542.31.00.01